+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30217

Connector: fiber optic; coupler; data transfer; plastic; FT


Manufacturer: CLIFF

Manufacturer part number:
CP30217
TME Symbol:
CP30217

Specification

Manufacturer
CLIFF
Type of connector
fiber optic
Connector
coupler
Connector family
data transfer
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body material
plastic
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • Toslink socket
Gross weight6.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
See other products from this series.:
*
CP30217
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 10 pcs - 9.24 USDGross price for quantities from 10 pcs - 9.24 USD
Net price for quantities from 50 pcs - 8.32 USDGross price for quantities from 50 pcs - 8.32 USD
Net price for quantities from 100 pcs - 6.48 USDGross price for quantities from 100 pcs - 6.48 USD
Packaging method by the manufacturer:
Tray = 50 pcs