+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30220S

Coupler; coupler; FT; PIN: 8; Cat 5e; shielded; 8p8c; straight


Manufacturer: CLIFF

Manufacturer part number:
CP30220S
TME Symbol:
CP30220S

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
coupler
Manufacturer series
FT
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Spatial orientation
straight
Mounting holes pitch
19x24mm
Body material
plastic
Case
XLR standard
Body colour
black
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight9.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30220S
351 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 5 pcs - 8.41 USDGross price for quantities from 5 pcs - 8.41 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.63 USDGross price for quantities from 20 pcs - 7.63 USD
Net price for quantities from 50 pcs - 7.16 USDGross price for quantities from 50 pcs - 7.16 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
Net price for quantities from 250 pcs - 6.38 USDGross price for quantities from 250 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs