+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30222M3

Coupler; coupler; FT; Cat 6; unshielded; 8p8c; 19x24mm; metal


Manufacturer: CLIFF

Manufacturer part number:
CP30222M3
TME Symbol:
CP30222M3

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
coupler
Manufacturer series
FT
Ethernet category
Cat 6
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Mounting holes pitch
19x24mm
Body material
metal
Case
XLR standard
Body colour
silver
Fastening thread
M3
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight16.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30222M3
0 in TME stock
Net price for quantities from 1 pcs - 10.55 USDGross price for quantities from 1 pcs - 10.55 USD
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Net price for quantities from 25 pcs - 7.98 USDGross price for quantities from 25 pcs - 7.98 USD
Net price for quantities from 50 pcs - 7.74 USDGross price for quantities from 50 pcs - 7.74 USD
Net price for quantities from 100 pcs - 7.45 USDGross price for quantities from 100 pcs - 7.45 USD
Net price for quantities from 250 pcs - 7.15 USDGross price for quantities from 250 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs