+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30231M3B

Coupler; RCA socket,both sides; FT; XLR standard; 19x24mm; black

Manufacturer: CLIFF

Manufacturer part number:
CP30231M3B
TME Symbol:
CP30231M3B

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Body colour
black
Body material
metal
Fastening thread
M3
Marker colour
white
Cable/adapter structure
  • both sides
  • RCA socket
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters CLIFF,
See other products from this series.:
*
CP30231M3B
0 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 11.68 USDGross price for quantities from 5 pcs - 11.68 USD
Net price for quantities from 20 pcs - 10.51 USDGross price for quantities from 20 pcs - 10.51 USD
Net price for quantities from 100 pcs - 8.18 USDGross price for quantities from 100 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)