+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30244MB

Transition: coupler; fibre socket x2,both sides; metal; 19x24mm

Manufacturer: CLIFF

Manufacturer part number:
CP30244MB
TME Symbol:
CP30244MB

Specification

Manufacturer
CLIFF
Type of transition
coupler
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body material
metal
Case
XLR standard
Mounting holes pitch
19x24mm
Body colour
black
Cable/adapter structure
  • both sides
  • fibre socket x2
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
*
CP30244MB
0 in TME stock
Net price for quantities from 5 pcs - 50.73 USDGross price for quantities from 5 pcs - 50.73 USD
Net price for quantities from 20 pcs - 44.77 USDGross price for quantities from 20 pcs - 44.77 USD
Net price for quantities from 50 pcs - 41.18 USDGross price for quantities from 50 pcs - 41.18 USD
No. of pieces (Multiplicity: 5)