+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30245M3B

Connector: fiber optic; coupler; MTP,both sides; metal; FT

Manufacturer: CLIFF

Manufacturer part number:
CP30245M3B
TME Symbol:
CP30245M3B

Specification

Manufacturer
CLIFF
Type of connector
fiber optic
Connector
coupler
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Body material
metal
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Body colour
black
Fastening thread
M3
Cable/adapter structure
  • both sides
  • MTP
Gross weight17.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optical connectors CLIFF,
See other products from this series.:
*
CP30245M3B
0 in TME stock
Net price for quantities from 1 pcs - 48.16 USDGross price for quantities from 1 pcs - 48.16 USD
Net price for quantities from 5 pcs - 43.35 USDGross price for quantities from 5 pcs - 43.35 USD
Net price for quantities from 25 pcs - 38.52 USDGross price for quantities from 25 pcs - 38.52 USD
Net price for quantities from 50 pcs - 33.71 USDGross price for quantities from 50 pcs - 33.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs