+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30300M

Protection cap; countersunk screw hole; silver; metal; D: 3mm

Manufacturer: CLIFF

Manufacturer part number:
CP30300M
TME Symbol:
CP30300M

Specification

Manufacturer
CLIFF
Type of connector accessories
protection cap
Mechanical mounting
countersunk screw hole
Colour
silver
Body material
metal
Case
XLR standard
Mounting holes pitch
19x24mm
Depth
3mm
Gross weight13.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30300M
47 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 100 pcs