+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP303011X

Connector: loudspeaker; terminal; with 4mm transversal socket

Manufacturer: CLIFF

Manufacturer part number:
CP303011X
TME Symbol:
CP303011X

Specification

Manufacturer
CLIFF
Type of connector
loudspeaker
Connector
terminal
Connector variant
with 4mm transversal socket
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Mounting holes pitch
19x24mm
Marker colour
red
Manufacturer series
FT
Body colour
black
Body material
plastic
Case
XLR standard
Gross weight14.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors CLIFF,
See other products from this series.:
*
CP303011X
19 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 20 pcs - 3.83 USDGross price for quantities from 20 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 3.62 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs