+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP303015X

Connector: loudspeaker; terminal; with 4mm transversal socket

Manufacturer: CLIFF

Manufacturer part number:
CP303015X
TME Symbol:
CP303015X

Specification

Manufacturer
CLIFF
Type of connector
loudspeaker
Connector
terminal
Connector variant
with 4mm transversal socket
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Mounting holes pitch
19x24mm
Marker colour
green
Body colour
black
Body material
plastic
Case
XLR standard
Gross weight14.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors CLIFF,
*
CP303015X
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 20 pcs - 3.28 USDGross price for quantities from 20 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.