+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP303075X

Connector: Jack 3,5mm; socket; female; audio video; mono; FT


Manufacturer: CLIFF

Manufacturer part number:
CP303075X
TME Symbol:
CP303075X

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
mono
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Electrical mounting
soldering
Manufacturer series
FT
Design
on/off switch
Mounting holes pitch
19x24mm
Case
XLR standard
Gross weight4.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CP303075X
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Packaging method by the manufacturer:
Tray = 50 pcs