+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP303112G

Coupler; BNC socket,both sides; 75Ω; FT; black; gold-plated


Manufacturer: CLIFF

Manufacturer part number:
CP303112G
TME Symbol:
CP303112G

Specification

Manufacturer
CLIFF
Type of transition
coupler
Wave impedance
75Ω
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
black
Contact plating
gold-plated
Max. frequency
18GHz
Body material
plastic
Mounting holes pitch
19x24mm
Case
XLR standard
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight12.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP303112G
1 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 10 pcs - 8.71 USDGross price for quantities from 10 pcs - 8.71 USD
Net price for quantities from 20 pcs - 7.61 USDGross price for quantities from 20 pcs - 7.61 USD
Net price for quantities from 25 pcs - 7.24 USDGross price for quantities from 25 pcs - 7.24 USD
Net price for quantities from 50 pcs - 6.57 USDGross price for quantities from 50 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.