+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30400M3

Protection cap; silver; metal; XLR standard; Holes pitch: 19x24mm

Manufacturer: CLIFF

Manufacturer part number:
CP30400M3
TME Symbol:
CP30400M3

Specification

Manufacturer
CLIFF
Type of connector accessories
protection cap
Colour
silver
Body material
metal
Case
XLR standard
Mounting holes pitch
19x24mm
Thread
M3
Depth
12mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30400M3
83 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.03 USDGross price for quantities from 20 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts