+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30611X

Coupler; USB C socket-front,USB C plug-back; Slim; USB C; 29mm


Manufacturer: CLIFF

Manufacturer part number:
CP30611X
TME Symbol:
CP30611X

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
Slim
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Version
USB C
Body material
plastic
Mounting holes pitch
29mm
Body colour
black
Cable/adapter structure
  • USB C plug - back
  • USB C socket - front
Gross weight6.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30611X
33 in TME stock
Net price for quantities from 1 pcs - 15.57 USDGross price for quantities from 1 pcs - 15.57 USD
Net price for quantities from 5 pcs - 14.01 USDGross price for quantities from 5 pcs - 14.01 USD
Net price for quantities from 20 pcs - 12.68 USDGross price for quantities from 20 pcs - 12.68 USD
Net price for quantities from 100 pcs - 10.57 USDGross price for quantities from 100 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs