+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30620SX

Coupler; Slim; Cat 5e; shielded; 8p8c; RJ45 socket,both sides


Manufacturer: CLIFF

Manufacturer part number:
CP30620SX
TME Symbol:
CP30620SX

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
Slim
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Mounting holes pitch
29mm
Body material
plastic
Body colour
black
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight9.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30620SX
1 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 20 pcs - 5.72 USDGross price for quantities from 20 pcs - 5.72 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs