+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30622S

Coupler; coupler; Slim; Cat 6; shielded; 8p8c; 29mm; plastic


Manufacturer: CLIFF

Manufacturer part number:
CP30622S
TME Symbol:
CP30622S

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
coupler
Manufacturer series
Slim
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Mounting holes pitch
29mm
Body material
plastic
Body colour
black
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight9.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30622S
30 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD
Net price for quantities from 50 pcs - 8.04 USDGross price for quantities from 50 pcs - 8.04 USD
Net price for quantities from 100 pcs - 7.66 USDGross price for quantities from 100 pcs - 7.66 USD
Net price for quantities from 250 pcs - 7.38 USDGross price for quantities from 250 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs