+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30623

Coupler; coupler; Slim; Cat 3; 6p4c; RJ11 socket,both sides; 29mm

Manufacturer: CLIFF

Manufacturer part number:
CP30623
TME Symbol:
CP30623

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
coupler
Manufacturer series
Slim
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Mounting holes pitch
29mm
Body material
plastic
Body colour
black
Cable/adapter structure
  • both sides
  • RJ11 socket
Gross weight5.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30623
0 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD
Net price for quantities from 50 pcs - 6.68 USDGross price for quantities from 50 pcs - 6.68 USD
Net price for quantities from 100 pcs - 6.26 USDGross price for quantities from 100 pcs - 6.26 USD
Net price for quantities from 250 pcs - 5.72 USDGross price for quantities from 250 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs