+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30623X

Coupler; Slim; Cat 3; 6p4c; RJ11 socket,both sides; 29mm; plastic

Manufacturer: CLIFF

Manufacturer part number:
CP30623X
TME Symbol:
CP30623X

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
Slim
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Mounting holes pitch
29mm
Body material
plastic
Body colour
black
Cable/adapter structure
  • both sides
  • RJ11 socket
Gross weight5.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30623X
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 20 pcs - 5.39 USDGross price for quantities from 20 pcs - 5.39 USD
Net price for quantities from 50 pcs - 4.79 USDGross price for quantities from 50 pcs - 4.79 USD
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.