+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30641X

Protection cap; black; plastic; 29mm; SLIM

Manufacturer: CLIFF

Manufacturer part number:
CP30641X
TME Symbol:
CP30641X

Specification

Manufacturer
CLIFF
Type of connector accessories
protection cap
Mechanical mounting
flange (2 holes), for panel mounting, front side of panel, plain screw hole
Body colour
black
Body material
plastic
Mounting holes pitch
29mm
Application - series/manufacturer
SLIM
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30641X
42 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs