+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30708NM

Coupler; DUALSLIM; gold-plated; USB A socket,both sides; USB 2.0


Manufacturer: CLIFF

Manufacturer part number:
CP30708NM
TME Symbol:
CP30708NM

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
DUALSLIM
Contact plating
gold-plated
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB 2.0
Mounting holes pitch
29mm
Body material
metal
Body colour
silver
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight18.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30708NM
45 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
Net price for quantities from 25 pcs - 8.54 USDGross price for quantities from 25 pcs - 8.54 USD
Net price for quantities from 50 pcs - 8.10 USDGross price for quantities from 50 pcs - 8.10 USD
Net price for quantities from 100 pcs - 7.63 USDGross price for quantities from 100 pcs - 7.63 USD
Net price for quantities from 250 pcs - 7.03 USDGross price for quantities from 250 pcs - 7.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs