+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30711M

Coupler; DUALSLIM; USB C socket-front,USB C plug-back; USB C


Manufacturer: CLIFF

Manufacturer part number:
CP30711M
TME Symbol:
CP30711M

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
DUALSLIM
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB C
Mounting holes pitch
29mm
Body material
metal
Body colour
silver
Cable/adapter structure
  • USB C plug - back
  • USB C socket - front
Gross weight13.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30711M
29 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs