+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30724M3

Coupler; coupler; DUALSLIM; Cat 3; unshielded; 6p4c; angled; 29mm

Manufacturer: CLIFF

Manufacturer part number:
CP30724M3
TME Symbol:
CP30724M3

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
coupler
Manufacturer series
DUALSLIM
Ethernet category
Cat 3
Connector variant
unshielded
Connector pinout layout
6p4c
Mechanical mounting
back side of panel, flange (2 holes), for panel mounting, front side of panel, plain screw hole
Spatial orientation
angled
Mounting holes pitch
29mm
Body material
metal
Alias
DUALSLIM METAL CAT3 RJ12 M3, RAFT CAT6 RJ45 CSK BLACK
Body colour
silver
Fastening thread
M3
Cable/adapter structure
  • both sides
  • RJ11 socket
Gross weight13.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30724M3
0 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 50 pcs - 7.79 USDGross price for quantities from 50 pcs - 7.79 USD
Net price for quantities from 500 pcs - 7.17 USDGross price for quantities from 500 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.