+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30738M3

Coupler; BNC socket,both sides; straight; 75Ω; DUALSLIM; silver

Manufacturer: CLIFF

Manufacturer part number:
CP30738M3
TME Symbol:
CP30738M3

Specification

Manufacturer
CLIFF
Type of transition
coupler
Spatial orientation
straight
Wave impedance
75Ω
Manufacturer series
DUALSLIM
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Colour
silver
Body material
metal
Mounting holes pitch
29mm
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30738M3
50 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.67 USDGross price for quantities from 5 pcs - 5.67 USD
Net price for quantities from 20 pcs - 5.04 USDGross price for quantities from 20 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs