+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30751M

Coupler; coupler; DUALSLIM; Cat 5e; unshielded; 8p8c; angled; 29mm

Manufacturer: CLIFF

Manufacturer part number:
CP30751M
TME Symbol:
CP30751M

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
coupler
Manufacturer series
DUALSLIM
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
back side of panel, countersunk screw hole, flange (2 holes), for panel mounting, front side of panel
Spatial orientation
angled
Mounting holes pitch
29mm
Body material
metal
Alias
RAFT METAL DUALSLIM CAT5e CSK
Body colour
silver
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight14.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30751M
7 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.89 USDGross price for quantities from 5 pcs - 6.89 USD
Net price for quantities from 20 pcs - 6.13 USDGross price for quantities from 20 pcs - 6.13 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts