+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP4A-114C-108E

Heatsink: cold plate; TAP1K0,TAP2K0; natural; L: 114.3mm; H: 19.1mm

Manufacturer: OHMITE

Manufacturer part number:
CP4A-114C-108E
TME Symbol:
CP4A-114C-108E

Specification

Manufacturer
OHMITE
Type of heatsink
cold plate
Application
TAP1K0, TAP2K0
Colour
natural
Length
114.3mm
Width
152.4mm
Height
19.1mm
Material
copper
Thermal resistance @200 LFM
0.018°C/W
Base thickness
19.1mm
Manufacturer series
CP
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CP4A-114C-108E
0 in TME stock
Net price for quantities from 1 pcs - 77.87 USDGross price for quantities from 1 pcs - 77.87 USD
No. of pieces (Multiplicity: 1)