+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP82C55AZ

IC: interface; I/O expander; 4.5÷5.5VDC; parallel; THT; DIP40

Manufacturer: RENESAS

Manufacturer part number:
CP82C55AZ
TME Symbol:
CP82C55AZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
parallel
Mounting
THT
Case
DIP40
Operating temperature
0...70°C
Number of channels
24
Frequency
8MHz
Supply voltage
  • 4.5...5.5V DC
Gross weight6.79 g
Certificates
See other products in this category: Interfaces others - integrated circuits RENESAS,
*
CP82C55AZ
0 in TME stock
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 9 pcs - 14.75 USDGross price for quantities from 9 pcs - 14.75 USD
Net price for quantities from 99 pcs - 13.82 USDGross price for quantities from 99 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 9 pcs