+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP82C59AZ

IC: interface; CMOS Priority Interrupt Controller; 4.5÷5.5VDC

Manufacturer: RENESAS

Manufacturer part number:
CP82C59AZ
TME Symbol:
CP82C59AZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
interface
Kind of integrated circuit
CMOS Priority Interrupt Controller
Mounting
THT
Case
DIP28-W
Operating temperature
0...70°C
Frequency
8MHz
Supply voltage
  • 4.5...5.5V DC
Gross weight4.815 g
Certificates
See other products in this category: Interfaces others - integrated circuits RENESAS,
*
CP82C59AZ
0 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 143 pcs - 8.82 USDGross price for quantities from 143 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 13 pcs