+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1302G

Optocoupler; THT; Ch: 2; OUT: Darlington; Uinsul: 3.75kV; Uce: 350V


Manufacturer: IXYS

Manufacturer part number:
CPC1302G
TME Symbol:
CPC1302G

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
1000-8000%@1mA
Collector-emitter voltage
350V
Case
DIP8
Gross weight0.465 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
CPC1302G
133 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs