+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1302GSTR

Optocoupler; SMD; Ch: 2; OUT: Darlington; Uinsul: 3.75kV; Uce: 350V


Manufacturer: IXYS

Manufacturer part number:
CPC1302GSTR
TME Symbol:
CPC1302GSTR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
1000-8000%@1mA
Collector-emitter voltage
350V
Turn-on time
1µs
Turn-off time
80µs
Slew rate
0.25V/μs
Max. off-state voltage
5V
Trigger current
50mA
Gross weight0.508 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
CPC1302GSTR
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 500 pcs - 3.27 USDGross price for quantities from 500 pcs - 3.27 USD
Net price for quantities from 1000 pcs - 3.23 USDGross price for quantities from 1000 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs