+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC3714CTR

Transistor: N-MOSFET; unipolar; 350V; 0.24A; 1.4W; SOT89


Manufacturer: IXYS

Manufacturer part number:
CPC3714CTR
TME Symbol:
CPC3714CTR

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
350V
Drain current
0.24A
Power dissipation
1.4W
Case
SOT89
Gate-source voltage
±15V
On-state resistance
14Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
depletion
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors IXYS,
*
CPC3714CTR
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs