+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC3720CTR

Transistor: N-MOSFET; unipolar; 350V; 0.13A; 1.4W; SOT89


Manufacturer: IXYS

Manufacturer part number:
CPC3720CTR
TME Symbol:
CPC3720CTR

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
350V
Drain current
0.13A
Power dissipation
1.4W
Case
SOT89
Gate-source voltage
±15V
On-state resistance
22Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
depletion
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors IXYS,
*
CPC3720CTR
317 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts