+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-260H

Sound transducer: piezo signaller; screw; 4kHz; 12mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPE-260H
TME Symbol:
CPE-260H

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
4kHz
Operating current
12mA
Operating temperature
-30...85°C
Diameter
32mm
Height
13.5mm
Operating voltage
8...16V DC
Sound level
92dB
Body colour
black
Body dimensions
Ø32x13.5mm
Cable length
0.14m
Illumination
none
Gross weight5.2 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-260H
0 in TME stock
Net price for quantities from 480 pcs - 3.21 USDGross price for quantities from 480 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)