+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-270

Sound transducer: piezo signaller; screw; 4kHz; 5mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CPE-270
TME Symbol:
CPE-270

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
4kHz
Operating current
5mA
Operating temperature
-30...85°C
Diameter
33.7mm
Height
14.5mm
Operating voltage
3...28V DC
Sound level
86dB
Body colour
black
Body dimensions
Ø33.7x14.5mm
Cable length
0.14m
Illumination
none
Gross weight1.62 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-270
0 in TME stock
Net price for quantities from 1120 pcs - 1.75 USDGross price for quantities from 1120 pcs - 1.75 USD
No. of pieces (Multiplicity: 1 120)