+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-3085

Sound transducer: piezo signaller; THT; 4.1kHz; 7mA; -20÷60°C

Manufacturer: Same Sky®

Manufacturer part number:
CPE-3085
TME Symbol:
CPE-3085

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.1kHz
Operating current
7mA
Operating temperature
-20...60°C
Diameter
29.5mm
Height
10mm
Operating voltage
3...28V DC
Sound level
82dB
Body colour
black
Leads
connectors
Body dimensions
Ø29.5x10mm
Illumination
none
Gross weight5.6 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-3085
0 in TME stock
Net price for quantities from 1400 pcs - 1.37 USDGross price for quantities from 1400 pcs - 1.37 USD
No. of pieces (Multiplicity: 1 400)