+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-757

Sound transducer: piezo signaller; on panel; 4.1kHz; 9mA; 6÷28VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPE-757
TME Symbol:
CPE-757

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
on panel
Resonant frequency
4.1kHz
Operating current
9mA
Operating temperature
-30...80°C
Diameter
37.8mm
Height
23.5mm
Operating voltage
6...28V DC
Sound level
92dB
Body colour
black
Leads
connectors
Leads dimensions
4.8mm
Terminal pitch
7mm
Body dimensions
Ø37.8x23.5mm
Illumination
none
Gross weight18.5 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPE-757
0 in TME stock
Net price for quantities from 500 pcs - 9.79 USDGross price for quantities from 500 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)