+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPF28R2000BHE14

Resistor: metal film; 8.2Ω; THT; 2W; ±0.1%; Ø3.68x8.74mm; -65÷230°C


Manufacturer: VISHAY

Manufacturer part number:
CPF28R2000BHE14
TME Symbol:
CPF28R2000BHE14

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
8.2Ω
Mounting
THT
Power
2W
Tolerance
±0.1%
Max. operating voltage
350V
Body dimensions
Ø3.68x8.74mm
Operating temperature
-65...230°C
Temperature coefficient
50ppm/°C
Height
8.74mm
Diameter
3.68mm
Gross weight5 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
CPF28R2000BHE14
0 in TME stock
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.