+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPI-1375IC-80T

Sound transducer: piezo signaller; THT; 4.1kHz; 7mA; -30÷70°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-1375IC-80T
TME Symbol:
CPI-1375IC-80T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4.1kHz
Operating current
7mA
Operating temperature
-30...70°C
Diameter
13.8mm
Height
7.5mm
Operating voltage
3.5...16V DC
Sound level
88dB
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Body dimensions
Ø13.8x7.5mm
Illumination
none
Gross weight1 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-1375IC-80T
0 in TME stock
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.