+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPI-2825F-85PM

Sound transducer: piezo signaller; screw; 4kHz; 10mA; -20÷60°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-2825F-85PM
TME Symbol:
CPI-2825F-85PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
4kHz
Operating current
10mA
Operating temperature
-20...60°C
Diameter
28mm
Height
25mm
Operating voltage
4...28V DC
Sound level
85dB
Body colour
black
Body dimensions
Ø28x25mm
Cable length
0.15m
Illumination
none
Gross weight9.5 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-2825F-85PM
0 in TME stock
Net price for quantities from 200 pcs - 2.53 USDGross price for quantities from 200 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.