+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPI-4232-70ST

Sound transducer: piezo signaller; screw; 3.4kHz; 12mA; -30÷85°C


Manufacturer: Same Sky®

Manufacturer part number:
CPI-4232-70ST
TME Symbol:
CPI-4232-70ST

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.4kHz
Operating current
12mA
Operating temperature
-30...85°C
Diameter
42.5mm
Height
32mm
Operating voltage
6...16V DC
Sound level
78dB
Body colour
black
Terminal pitch
33mm
Body dimensions
Ø42.5x32mm
Illumination
none
Gross weight1.8 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPI-4232-70ST
0 in TME stock
Net price for quantities from 400 pcs - 12.37 USDGross price for quantities from 400 pcs - 12.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.