+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPS-4059W-1105PM

Sound transducer: piezo signaller; 80mA; -20÷85°C; H: 56mm


Manufacturer: Same Sky®

Manufacturer part number:
CPS-4059W-1105PM
TME Symbol:
CPS-4059W-1105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Operating current
80mA
Operating temperature
-20...85°C
Height
56mm
Operating voltage
12...24V DC
Sound level
103dB
Body colour
white
Body dimensions
45x58x56mm
Cable length
0.405m
Illumination
none
Gross weight58.5 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-4059W-1105PM
0 in TME stock
Net price for quantities from 400 pcs - 6.58 USDGross price for quantities from 400 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.