+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPS-5248-105PM

Sound transducer: piezo signaller; screw; 3.5kHz; 280mA; -20÷70°C


Manufacturer: Same Sky®

Manufacturer part number:
CPS-5248-105PM
TME Symbol:
CPS-5248-105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.5kHz
Operating current
0.28A
Operating temperature
-20...70°C
Diameter
53mm
Height
42mm
Operating voltage
6...15V DC
Sound level
108dB
Body colour
black
Body dimensions
53x70x42mm
Cable length
0.45m
Illumination
none
Gross weight9 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-5248-105PM
0 in TME stock
Net price for quantities from 140 pcs - 5.07 USDGross price for quantities from 140 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 140.
Multiplicity: 1.