+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPS-5447-1105PM

Sound transducer: piezo signaller; screw; 130mA; -10÷65°C; Ø: 54mm

Manufacturer: Same Sky®

Manufacturer part number:
CPS-5447-1105PM
TME Symbol:
CPS-5447-1105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Operating current
0.13A
Operating temperature
-10...65°C
Diameter
54mm
Height
47mm
Operating voltage
6...15V DC
Sound level
103dB
Body colour
black
Body dimensions
54x70.5x47mm
Cable length
0.35m
Illumination
none
Gross weight81 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-5447-1105PM
0 in TME stock
Net price for quantities from 400 pcs - 5.74 USDGross price for quantities from 400 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.