+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPS-5933-1105PM

Sound transducer: piezo signaller; screw; 130mA; -20÷70°C

Manufacturer: Same Sky®

Manufacturer part number:
CPS-5933-1105PM
TME Symbol:
CPS-5933-1105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Operating current
0.13A
Operating temperature
-20...70°C
Height
65.5mm
Operating voltage
12...24V DC
Sound level
95dB
Body colour
black
Body dimensions
59x33x65.5mm
Cable length
0.37m
Illumination
none
Gross weight45 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-5933-1105PM
0 in TME stock
Net price for quantities from 400 pcs - 6.58 USDGross price for quantities from 400 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.