+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPS-5952-105PM

Sound transducer: piezo signaller; screw; 3.5kHz; 200mA; -20÷70°C


Manufacturer: Same Sky®

Manufacturer part number:
CPS-5952-105PM
TME Symbol:
CPS-5952-105PM

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.5kHz
Operating current
0.2A
Operating temperature
-20...70°C
Height
52mm
Operating voltage
9...15V DC
Sound level
110dB
Body colour
black
Body dimensions
45x59x52mm
Cable length
0.48m
Illumination
none
Gross weight400 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CPS-5952-105PM
0 in TME stock
Net price for quantities from 200 pcs - 4.43 USDGross price for quantities from 200 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.