+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: -
Type of capacitor | polypropylene | |
Capacitor application | motors, run | |
Capacitance | 60µF | |
Operating voltage | 450V | |
Body dimensions | Ø57x112mm | |
Tolerance | ±5% | |
Leads | connectors | |
Leads dimensions | 6.4x0.8mm | |
Mounting | M8 screw | |
Operating temperature | -25...70°C |