+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-1495C-300

Sound transducer: piezo signaller; cables; 4.25kHz; 12mA; Ø: 14mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-1495C-300
TME Symbol:
CPT-1495C-300

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
4.25kHz
Operating current
12mA
Diameter
14mm
Height
10mm
Operating voltage
30V DC
Sound level
84dB
Body dimensions
Ø14x10mm
Illumination
none
Body colour
black
Cable length
80mm
Operating temperature
-30...85°C
Gross weight3.13 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-1495C-300
0 in TME stock
Net price for quantities from 400 pcs - 2.70 USDGross price for quantities from 400 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)