+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-2064-L100

Sound transducer: piezo signaller; cables; 6.9kHz; Ø: 20mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2064-L100
TME Symbol:
CPT-2064-L100

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
6.9kHz
Diameter
20mm
Height
0.43mm
Operating voltage
30V DC
Capacitance
13nF
Body dimensions
Ø20x0.43mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...60°C
Gross weight0.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2064-L100
0 in TME stock
Net price for quantities from 800 pcs - 0.62 USDGross price for quantities from 800 pcs - 0.62 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.