+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-2065-L100

Sound transducer: piezo signaller; cables; 7kHz; Ø: 20mm; H: 0.42mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2065-L100
TME Symbol:
CPT-2065-L100

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
7kHz
Diameter
20mm
Height
0.42mm
Operating voltage
30V DC
Capacitance
18.2nF
Body dimensions
Ø20x0.42mm
Illumination
none
Cable length
0.1m
Operating temperature
-20...60°C
Gross weight0.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2065-L100
0 in TME stock
Net price for quantities from 700 pcs - 0.59 USDGross price for quantities from 700 pcs - 0.59 USD
No. of pieces (Multiplicity: 700)