+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-2272C-200

Sound transducer: piezo signaller; THT; 4kHz; 12mA; Ø: 22mm; 35.1nF

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2272C-200
TME Symbol:
CPT-2272C-200

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
12mA
Diameter
22mm
Height
6.8mm
Operating voltage
3...30V DC
Sound level
90dB
Capacitance
35.1nF
Body dimensions
Ø22x6.8mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
10mm
Operating temperature
-35...80°C
Gross weight2.75 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2272C-200
0 in TME stock
Net price for quantities from 1350 pcs - 0.59 USDGross price for quantities from 1350 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 350)