+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-2312-88T

Sound transducer: piezo signaller; THT; 2kHz; 5mA; Ø: 23mm; H: 12mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2312-88T
TME Symbol:
CPT-2312-88T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
2kHz
Operating current
5mA
Diameter
23mm
Height
12mm
Operating voltage
1...30V DC
Sound level
88dB
Capacitance
33.8nF
Body dimensions
Ø23x12mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
10mm
Operating temperature
-40...85°C
Gross weight3.4 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2312-88T
0 in TME stock
Net price for quantities from 600 pcs - 0.70 USDGross price for quantities from 600 pcs - 0.70 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.