+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-2521C-500

Sound transducer: piezo signaller; screw; 3.7kHz; 40mA; Ø: 25.6mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-2521C-500
TME Symbol:
CPT-2521C-500

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.7kHz
Operating current
40mA
Diameter
25.6mm
Height
21.6mm
Operating voltage
50V DC
Sound level
95dB
Capacitance
32.5nF
Body dimensions
Ø25.6x21.6mm
Illumination
none
Body colour
black
Cable length
0.1m
Operating temperature
-30...85°C
Gross weight336.4 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-2521C-500
0 in TME stock
Net price for quantities from 600 pcs - 4.23 USDGross price for quantities from 600 pcs - 4.23 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.